357-016-459-268

Heilind Number:EDA357-016-459-268
Manufacturer:EDAC
Manufacturer Number:357-016-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures both reliability and visual appeal. With a double row configuration and 16 positions, it offers ample connectivity options for your electronics projects. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and extreme environments. Trust in the quality and performance of our Card Edge Connector for all your board-to-board PCB connection needs.