357-016-459-278

Heilind Number:EDA357-016-459-278
Manufacturer:EDAC
Manufacturer Number:357-016-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-459-278

Detailed Description

Upgrade your PCB connectivity with our 357-016-459-278 Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage rating of 5 A, ensuring reliable power transmission. Its durable housing is made of UL 94V-0 Thermoplastic Polyester, providing both strength and safety. With two rows of copper alloy contacts, each with 16 positions, you can achieve seamless data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Featuring a convenient right-angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our high-quality product to elevate your connectivity solutions.