357-016-460-201

Heilind Number:EDA357-016-460-201
Manufacturer:EDAC
Manufacturer Number:357-016-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-460-201

Detailed Description

Introducing our 357-016-460-201 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliability in even the most demanding environments. With a robust copper alloy contact material and a 5A amperage rating, it ensures stable power transmission. Featuring two rows with 16 positions and a pitch of .156 inches, it allows for efficient signal transfer. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 357-016-460-201 for secure and efficient board connectivity.