357-016-460-202

Heilind Number:EDA357-016-460-202
Manufacturer:EDAC
Manufacturer Number:357-016-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-460-202

Detailed Description

Introducing the 357-016-460-202 Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row design and 16 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting performance. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Its straight mount orientation and .156-inch pitch make installation easy and efficient. Trust in the 357-016-460-202 for seamless and secure board-to-board connections in your projects.