357-016-460-203

Heilind Number:EDA357-016-460-203
Manufacturer:EDAC
Manufacturer Number:357-016-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-460-203

Detailed Description

Introducing our 357-016-460-203 Card Edge Connector, a sleek and high-performance component designed for seamless board-to-board connections. Featuring a striking black color and crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With two rows of 16 positions, it offers ample connectivity options, each contact made of reliable Copper Alloy. The .156 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential choice for your PCB assembly needs. Discover the perfect balance of form, function, and quality in our Card Edge Connector, setting the standard for connectivity excellence.