357-016-460-204

Heilind Number:EDA357-016-460-204
Manufacturer:EDAC
Manufacturer Number:357-016-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-460-204

Detailed Description

Introducing the 357-016-460-204 Card Edge Connector, a high-performance component designed to streamline your PCB connections with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a two-row design with 16 positions, perfect for efficient data transmission. The copper alloy contact material ensures optimal conductivity, while a 5A amperage rating guarantees safe and efficient power delivery. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation, making it a standout choice in the realm of PCB connectors. Elevate your connectivity solutions with the 357-016-460-204, a true essential in the world of electronic components.