357-016-460-207

Heilind Number:EDA357-016-460-207
Manufacturer:EDAC
Manufacturer Number:357-016-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-460-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of copper alloy contacts, each offering a current rating of 5 A, this connector facilitates secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide optimal compatibility with standard PCB layouts, while the straight mount orientation simplifies installation. With 16 positions available, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for applications requiring high reliability. Trust in our Card Edge Connector to deliver exceptional performance and longevity in your electronic designs.