357-016-460-208

Heilind Number:EDA357-016-460-208
Manufacturer:EDAC
Manufacturer Number:357-016-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-460-208

Detailed Description

Introducing our 357-016-460-208 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity in electronic systems. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various applications. With two rows of sixteen copper alloy contacts, each capable of handling up to 5A of current, it offers robust connectivity for high-speed data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Trust in the 357-016-460-208 for efficient and secure board-to-board connections in your electronic projects.