357-016-460-212

Heilind Number:EDA357-016-460-212
Manufacturer:EDAC
Manufacturer Number:357-016-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-460-212

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek and sturdy connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each with 16 positions, this connector allows for efficient data transfer at a speedy .156-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating to power your devices with confidence. Upgrade your connectivity with our Card Edge Connector.