357-016-460-258

Heilind Number:EDA357-016-460-258
Manufacturer:EDAC
Manufacturer Number:357-016-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-460-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into any system. Engineered for optimal performance, this connector boasts a high amperage rating of 5A, making it ideal for power and signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and long-lasting connectivity. With two rows and 16 positions, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Upgrade your PCB connectivity with this high-quality Card Edge Connector.