357-016-460-268

Heilind Number:EDA357-016-460-268
Manufacturer:EDAC
Manufacturer Number:357-016-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-460-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Designed for high-performance applications, this connector boasts a sleek Black color and is built to handle up to 5A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. With two rows of 16 positions each, it provides ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this essential component to optimize the performance of your electronics.