MS27656T11F98PC L/C

Heilind Number:EDA357-016-500-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11F98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11F98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-500-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into any setup. Engineered for durability, this connector boasts a UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts providing a secure connection, you can trust in its 5 A amperage for efficient power transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, while the 16 positions offer ample room for connectivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility and longevity. Upgrade your connectivity solutions with this essential component.