MS27656T11F99PC L/C

Heilind Number:EDA357-016-501-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11F99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11F99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-501-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it boasts a single row design with 16 positions for seamless integration. The copper alloy contacts ensure reliable conductivity, while the .156 inch pitch and .2 inch row spacing optimize signal transmission. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is built to withstand rigorous industrial environments. Perfect for board-to-board applications, its straight mount orientation offers easy installation. Elevate your electronic projects with this essential component.