| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27656T11F99PD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-016-501-103 |
MS27656T11F99PD L/C
| Heilind Number: | EDA357-016-501-103 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27656T11F99PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our sleek Card Edge Connector, crafted from durable black UL 94V-0 Thermoplastic Polyester. Designed for seamless integration, this connector boasts a single row layout with 16 positions and a .156-inch pitch, ensuring optimal performance in your circuitry. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for diverse industrial applications. Upgrade your connectivity solutions with this essential component.

