MS27656T11F99SA L/C

Heilind Number:EDA357-016-501-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11F99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11F99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-501-107

Detailed Description

Enhance your connectivity with our Card Edge Connector, a sleek and durable addition to your electronic setup. Designed for optimal performance, this connector boasts a high amperage of 5 A, ensuring efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With a single row configuration and 16 positions, it offers seamless integration for a variety of applications. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, this connector features a straight mount orientation, making it suitable for a wide range of PCB connectors. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component, a must-have in any electronic project.