MS27656T11F99SD L/C

Heilind Number:EDA357-016-501-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T11F99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T11F99SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-501-158

Detailed Description

Enhance connectivity within your electronic devices with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring both reliability and longevity. With a single row layout and 16 positions, this connector offers seamless board-to-board integration. Its black color and straight mount orientation make for easy identification and assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of applications. Upgrade your PCB connections with this essential component.