| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27656T13A4S L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-016-501-178 |
MS27656T13A4S L/C
| Heilind Number: | EDA357-016-501-178 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27656T13A4S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your circuit boards with this sleek Card Edge Connector. Featuring a single row design with 16 positions, it ensures seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for your PCB assembly needs, this connector is a versatile solution for your electronic projects.

