MS27656T13A98S L/C

Heilind Number:EDA357-016-505-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13A98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13A98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-505-101

Detailed Description

Enhance connectivity in your PCB designs with this essential Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a single row configuration and 16 positions, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for straight mounting orientation, it simplifies installation processes. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable choice for your projects. Perfect for various applications in industries such as electronics, telecommunications, and beyond. Elevate your connectivity solutions with this high-quality Card Edge Connector.