MS27656T13B22P L/C

Heilind Number:EDA357-016-505-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B22P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B22P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-505-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Boasting a sleek black exterior, this connector offers a reliable amperage of 5A, perfect for powering your devices with efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and 16 positions, it provides ample connectivity options for your boards. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of environments, it can withstand temperatures from -40 to 105°C. Trust in this connector for secure and efficient board-to-board connections in your electronic assemblies.