MS27656T13B35P L/C

Heilind Number:EDA357-016-505-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-505-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row configuration with 16 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment during assembly. The straight mount orientation simplifies installation, while its 5A amperage rating supports high-power applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electrical setups. Explore our range of connectors for more options to suit your needs.