MS27656T13B35PB L/C

Heilind Number:EDA357-016-505-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-505-107

Detailed Description

Enhance your PCB connections with this single-row Card Edge Connector, crafted for seamless integration and reliable performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. Featuring 16 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both industrial and commercial use. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.