MS27656T13B35PD L/C

Heilind Number:EDA357-016-505-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-505-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board integration. Featuring a sleek black design, this connector boasts a 5 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a single row configuration, it offers 16 positions for efficient signal transmission. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in various industries. Trust in our quality products for seamless connectivity solutions.