MS27656T13B35SA L/C

Heilind Number:EDA357-016-505-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-505-168

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 5 A amperage capacity, making it perfect for high-power applications. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row layout and 16 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures versatility in any environment. Upgrade your setup with this essential connector for seamless board-to-board connections.