357-016-520-201

Heilind Number:EDA357-016-520-201
Manufacturer:EDAC
Manufacturer Number:357-016-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-520-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a black color and straight mount orientation, it seamlessly integrates into your setup. The 16 positions across two rows offer ample connectivity options, while the .156 inch pitch and .2 inch row spacing allow for precise placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your board-to-board connections with this essential component.