MS27656T13B35SD L/C

Heilind Number:EDA357-016-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-520-203

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Designed for seamless integration, this black connector ensures reliable performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows with 16 positions, it offers ample space for secure connections. The copper alloy contact material and .156-inch pitch further optimize signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its robust construction and advanced specifications for efficient board-to-board connections. Elevate your PCB design with this essential component.