MS27656T13B4P L/C

Heilind Number:EDA357-016-520-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-520-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable black housing made from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable power transmission at a maximum amperage of 5A. The straight mount orientation and 16 positions offer easy installation and versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance and longevity in any environment. Trust in its quality and precision to elevate the functionality of your electronic designs.