357-016-520-207

Heilind Number:EDA357-016-520-207
Manufacturer:EDAC
Manufacturer Number:357-016-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-520-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The Copper Alloy contacts ensure reliable power transmission, while the 16-position, double-row configuration offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Engineered for efficiency, this connector can handle up to 5A of current, making it ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your device with this high-quality connector for seamless board-to-board connections.