MS27656T13B4PB L/C

Heilind Number:EDA357-016-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-520-208

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector in sleek black. Designed for efficient power transfer, it offers a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of Copper Alloy contacts and a .156-inch pitch, it ensures secure and stable connections across 16 positions. The straight mount orientation and durable construction make it ideal for demanding applications, while its wide operating temperature range of -40 to 105°C guarantees resilience in diverse environments. Upgrade your connectivity solutions with this high-quality connector.