MS27656T13B4PD L/C

Heilind Number:EDA357-016-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-520-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration into your electronic systems. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only provides a secure connection but also meets stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 16 positions, it ensures reliable data transmission. The straight mount orientation and .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.