MS27656T13B4SB L/C

Heilind Number:EDA357-016-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and longevity. With a single row layout and 16 positions, it offers ample space for your connections. The contact material, made from Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure attachment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for use in a wide range of applications, this Card Edge Connector is a must-have for any PCB project.