MS27656T13B8PB L/C

Heilind Number:EDA357-016-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B8PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B8PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both aesthetic appeal and robust functionality. Featuring a single row layout, it offers easy installation and space-efficient design. Crafted from premium Copper Alloy, the 16-position connector guarantees reliable conductivity and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its 5 A amperage rating and .156-inch pitch for efficient power delivery, while the .2-inch row spacing allows for smooth PCB connections. Whether you're a professional technician or DIY enthusiast, this connector is a must-have in your toolkit. Upgrade your setup today with this essential component.