MS27656T13B8PD L/C

Heilind Number:EDA357-016-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B8PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-521-158

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Designed for seamless integration, this black connector features a single row with 16 positions, ensuring secure and reliable contact. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and high performance. With a 5 A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for various applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Whether in industrial settings or electronic devices, this connector is a vital component for seamless board-to-board connections. Explore its versatility in our PCB Connectors collection.