MS27656T13B8S L/C

Heilind Number:EDA357-016-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-521-168

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With an amperage of 5 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Boasting 16 positions in a single row, it enables seamless board-to-board connections. Its straight mount orientation offers versatility in assembly, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your device's connectivity with this essential component.