MS27656T13B8SA L/C

Heilind Number:EDA357-016-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B8SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-521-178

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek black design that complements any system. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Its Copper Alloy contacts guarantee efficient power transfer, while the 1-row configuration with 16 positions offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, ideal for compact PCB layouts. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.