MS27656T13B8SC L/C

Heilind Number:EDA357-016-522-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B8SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B8SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-522-202

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for PCB assemblies. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless data transmission in a variety of electronic devices. Boasting 16 positions and a current rating of 5A, it offers ample connectivity options for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Trust in the reliability and quality of this connector for all your board-to-board PCB connections.