MS27656T13B98PA L/C

Heilind Number:EDA357-016-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-522-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees durability and reliability. Featuring two rows of sixteen positions, it ensures seamless data transfer, while the Copper Alloy contact material guarantees efficient power delivery up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and compliance with industry standards make it a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.