MS27656T13B98PC L/C

Heilind Number:EDA357-016-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B98PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B98PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-522-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in challenging environments. With a dual-row configuration and 16 positions, it offers ample connectivity options for your circuits. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Whether for industrial machinery or consumer electronics, its straight mount orientation and .156-inch pitch make installation a breeze. Trust in its 5A amperage and robust construction for secure and stable connections. Elevate your connectivity solutions with this essential component.