MS27656T13B98PD L/C

Heilind Number:EDA357-016-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-522-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a 5A amperage rating, it guarantees efficient power transmission. The copper alloy contact material and two rows of 16 positions each offer high conductivity and secure connections. Boasting a .156-inch pitch and .2-inch row spacing, it allows for precise alignment on the board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.