MS27656T13B98S L/C

Heilind Number:EDA357-016-522-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-522-268

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable signal transmission while supporting an amperage of 5A. The dual-row design with 16 positions offers ample connectivity options, perfect for demanding applications. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Its straight mount orientation, along with a pitch of .156 inches and row spacing of .2 inches, facilitates easy and secure installation. Elevate your connectivity solutions with this essential component, ideal for various electronic devices and systems.