MS27656T13B98SA L/C

Heilind Number:EDA357-016-522-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-522-278

Detailed Description

Enhance your electronic connections with this dual-row Card Edge Connector. Designed for seamless integration on printed circuit boards, it offers a reliable solution for secure data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With 16 copper alloy contact positions, each capable of handling up to 5A of current, it guarantees efficient power delivery. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise alignment during assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity with this essential component.