357-016-524-201

Heilind Number:EDA357-016-524-201
Manufacturer:EDAC
Manufacturer Number:357-016-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, designed for optimal performance. With a current rating of 5 A and two rows of 16 positions each, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile applications. Rest assured, it's RoHS compliant, meeting the highest industry standards for environmental responsibility. Upgrade your board-to-board connections with this essential component.