MS27656T13B98SB L/C

Heilind Number:EDA357-016-524-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B98SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B98SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-524-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, it features two rows of 16 positions each, ensuring seamless power and data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. With a pitch and row spacing of .156 in and .2 in respectively, this connector offers efficient PCB-to-PCB connections. Its copper alloy contacts provide optimal conductivity, while a rated amperage of 5 A supports diverse electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and harsh industrial settings. Upgrade your connectivity solutions with this essential component, a perfect fit for your PCB assembly needs.