MS27656T13B98SD L/C

Heilind Number:EDA357-016-524-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13B98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13B98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-524-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously designed for optimal performance. With a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also adds a touch of sophistication to your setup. Featuring two rows and 16 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial environments. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience the difference.