MS27656T13F35P L/C

Heilind Number:EDA357-016-524-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-524-207

Detailed Description

Enhance your circuitry connections with our high-performance Card Edge Connector in sleek black. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 5A. With two rows of 16 positions each and a pitch of .156 inches, it offers ample room for multiple connections. Its straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Elevate your electronic projects with this essential component.