MS27656T13F35PD L/C

Heilind Number:EDA357-016-524-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-524-268

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for ultimate performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contact material guarantees efficient power transmission, while the dual-row configuration with 16 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise and secure attachment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your setup today with this essential component.