MS27656T13F35S L/C

Heilind Number:EDA357-016-524-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-524-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 16 available positions, offer versatile connectivity options. Suitable for straight mounting orientation, it guarantees secure and stable installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Elevate your PCB assembly with this essential component.