MS27656T13F35SD L/C

Heilind Number:EDA357-016-525-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-525-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a single row with 16 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, a high-quality Copper Alloy, facilitates reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its robust construction and secure your connections with confidence.