MS27656T13F4PB L/C

Heilind Number:EDA357-016-525-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-525-112

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and copper alloy contact material, it guarantees efficient power transfer at a 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate 16 positions, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse electronic applications. Trust in this connector for reliable and high-performance PCB connectivity.