MS27656T13F4PD L/C

Heilind Number:EDA357-016-525-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T13F4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T13F4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-525-168

Detailed Description

Enhance connectivity with this black Card Edge Connector, designed for seamless integration onto printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance even in demanding environments. Featuring a single row layout with 16 copper alloy contact positions, it ensures efficient transmission of signals. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB setup with this essential component.