357-016-525-178

Heilind Number:EDA357-016-525-178
Manufacturer:EDAC
Manufacturer Number:357-016-525-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-016-525-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-016-525-178

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a single row with 16 positions, each crafted from durable Copper Alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and stability, even in challenging environments with an operating temperature range of -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment for seamless integration on your board. Trust in its 5A amperage rating for efficient power transmission. Whether you're a DIY enthusiast or a professional in need of high-quality connectors, this straight-mount Card Edge Connector is a must-have in your arsenal. Elevate your projects with ease and confidence.